Rohde & Schwarz RTB-2004 RTB2000 Series, 300MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.:
184-6562
Mfr. Part No.:
RTB2K-304 + RTB-PK1
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

300MHz

Number of Analogue Channels

4

Oscilloscope Type

Benchtop Digital Oscilloscope

Interface

USB

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Safety Category Level

CAT II, CAT III, CAT IV

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Power Source

Mains

Rise Time

< 5ns

Minimum Time Base

1ns/div

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Safety Category Voltage

400V

Display Type

Capacitive Touch Gesture-Enabled Display

COO (Country of Origin):
CZ
10 bit vertical resolution
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support Mixed signal operation option (model dependant, also any oscilloscope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)