Keysight Technologies DSOX1204A 1000 X Series, 100MHz Digital Storage Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 182-8418
- Mfr. Part No.:
- DSOX1204A+D1200BW1A
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 182-8418
- Mfr. Part No.:
- DSOX1204A+D1200BW1A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Sample Rate Random | 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps | |
| Screen Size | 7in | |
| Series | 1000 X | |
| Minimum Time Base | 5ns/div | |
| Vertical Resolution | 8 bit | |
| Plug Type | USB | |
| Rise Time | <lteq/>3.5ns | |
| Display Type | LCD, TFT, WVGA | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Sample Rate Random 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps | ||
Screen Size 7in | ||
Series 1000 X | ||
Minimum Time Base 5ns/div | ||
Vertical Resolution 8 bit | ||
Plug Type USB | ||
Rise Time <lteq/>3.5ns | ||
Display Type LCD, TFT, WVGA | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- CN
Keysight Technologies 1000 X Series DSOX1204A Oscilloscope
The Keysight technologies 1000 X series DSOX1204A+D1200BW1A is a 6-in-1 high quality yet low cost and oscilloscope. It is a four channel oscilloscope with 70MHz bandwidth. The analyser is helpful in recording professional measurements, including Bode plotting (FRA), mask testing, math and FFT. This device can be used as an oscilloscope, waveform generator, serial protocol decode and trigger, frequency counter, digital voltmeter and a frequency response analyser.
Features and Benefits
• More signal details at 50,000wfms/s update rate
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has multi language menu
• It has X-Y, ROLL operation mode
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has multi language menu
• It has X-Y, ROLL operation mode
Applications
• Automatic measurement of many parameters
• Mathematical functions such as addition, subtraction and FFT
• Mathematical functions such as addition, subtraction and FFT
Certifications
• 010-1 3rd edition
• CAN/CSA-C22.2 no. 61010-1-12
• CAN/CSA-C22.2 no. 61010-1-12

