RS PRO RSMSO-2104EA Digital Bench Oscilloscope, 4 Analogue Channels, 100MHz, 16 Digital Channels - UKAS Calibrated
- RS Stock No.:
- 180-5093
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 180-5093
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Digital Channels | 16 | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 100MHz | |
| Digital/Analogue | Digital | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Display Type | TFT LCD, WVGA | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 8in | |
| Sample Rate Random | 1 Gsps, 200 (AWG) Msps | |
| Weight | 2.8kg | |
| Input Capacitance | 16 pF | |
| Dimensions | 384 x 127.3 x 208mm | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Input Impedance | 1 MΩ | |
| Safety Category | CAT I 300 V, CAT II 300V | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Digital Channels 16 | ||
Number of Analogue Channels 4 | ||
Bandwidth 100MHz | ||
Digital/Analogue Digital | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Display Type TFT LCD, WVGA | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 8in | ||
Sample Rate Random 1 Gsps, 200 (AWG) Msps | ||
Weight 2.8kg | ||
Input Capacitance 16 pF | ||
Dimensions 384 x 127.3 x 208mm | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Input Impedance 1 MΩ | ||
Safety Category CAT I 300 V, CAT II 300V | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- TW

