Rohde & Schwarz RTM3004 RTM3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated
- RS Stock No.:
- 179-6253
- Mfr. Part No.:
- RTM3K-HVP4
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6253
- Mfr. Part No.:
- RTM3K-HVP4
- Brand:
- Rohde & Schwarz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Calibrated | RSCAL | |
| Oscilloscope Type | Benchtop Digital Oscilloscope | |
| Sample Rate Random | 250 Msps | |
| Screen Size | 256.04mm | |
| Series | RTM3000 | |
| Rise Time | 350ps | |
| Vertical Resolution | 10 bit | |
| Safety Category Voltage | 1000V | |
| Minimum Time Base | 0.5ns/div | |
| Power Source | Mains | |
| Safety Category Level | CAT III | |
| Maximum Vertical Sensitivity | 1V/div | |
| Safety Category | CAT III 1000 V | |
| Display Type | Capacitive Touch Display | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Calibrated RSCAL | ||
Oscilloscope Type Benchtop Digital Oscilloscope | ||
Sample Rate Random 250 Msps | ||
Screen Size 256.04mm | ||
Series RTM3000 | ||
Rise Time 350ps | ||
Vertical Resolution 10 bit | ||
Safety Category Voltage 1000V | ||
Minimum Time Base 0.5ns/div | ||
Power Source Mains | ||
Safety Category Level CAT III | ||
Maximum Vertical Sensitivity 1V/div | ||
Safety Category CAT III 1000 V | ||
Display Type Capacitive Touch Display | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth of 100MHz, memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. The digital oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has four analogue channels and offers advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. It also acts as three digit digital voltmeter and six digit frequency counter for simultaneous and precise measurements. It comes with high voltage differential probes in ratio of 100:1 or 1000:1. This instrument has an optional logical analyser.
Features and Benefits
• Outputs sharper waveform with more signal details
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with a 'Basic Safety Instructions' guide in different languages
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with a 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Used by service technicians
• R&D troubleshooting
• Production testing

