Rohde & Schwarz RTM3002 RTM3000 Series, 100MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated
- RS Stock No.:
- 179-6252
- Mfr. Part No.:
- RTM3K-HVP2
- Brand:
- Rohde & Schwarz
Stock information currently inaccessible
- RS Stock No.:
- 179-6252
- Mfr. Part No.:
- RTM3K-HVP2
- Brand:
- Rohde & Schwarz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Benchtop Digital Oscilloscope | |
| Calibrated | UKAS | |
| Sample Rate Random | 250 Msps | |
| Screen Size | 256.04mm | |
| Series | RTM3000 | |
| Display Type | Capacitive Touch Display | |
| Safety Category | CAT III 1000 V | |
| Rise Time | 350ps | |
| Power Source | Mains | |
| Safety Category Level | CAT III | |
| Maximum Vertical Sensitivity | 1V/div | |
| Minimum Time Base | 0.5ns/div | |
| Vertical Resolution | 10 bit | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Benchtop Digital Oscilloscope | ||
Calibrated UKAS | ||
Sample Rate Random 250 Msps | ||
Screen Size 256.04mm | ||
Series RTM3000 | ||
Display Type Capacitive Touch Display | ||
Safety Category CAT III 1000 V | ||
Rise Time 350ps | ||
Power Source Mains | ||
Safety Category Level CAT III | ||
Maximum Vertical Sensitivity 1V/div | ||
Minimum Time Base 0.5ns/div | ||
Vertical Resolution 10 bit | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth of 100MHz, memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has two analogue channels and offers advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as three digit digital voltmeter and six digit frequency counter for simultaneous and precise measurements. It comes with RT-ZHD60 high voltage differential probes in ratio of 100:1 or 1000:1. This instrument has an optional logical analyser.
Features and Benefits
• Outputs sharper waveform with more signal details
• Captures longer signal sequences for more analysis
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with 'Basic Safety Instructions' guide in different languages
• Captures longer signal sequences for more analysis
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Used by service technicians
• R&D troubleshooting
• Production testing

