Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 4-Channel, UKAS

Subtotal (1 unit)*

£20,720.49

(exc. VAT)

£24,864.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20,720.49

*price indicative

RS Stock No.:
179-6250
Mfr. Part No.:
RTM3K-COM4
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

RTM3K-COM4

Oscilloscope Type

Bench

Interface Type

USB

Series

RTM3000

Width

152mm

Length

390mm

Standards/Approvals

No

Height

220mm

Vertical Resolution

16 bit

Calibrated

UKAS

Maximum Time Base

500s/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

0.5ns/div

Power Source

Mains

COO (Country of Origin):
CZ

Rohde & Schwarz R&SRTM3000 Series RTM3004 Oscilloscope


The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with Advanced options. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and Active inputs for automatic probe management. This is a bench type oscilloscope and has a large capacitive touch display of 10.1in with highest resolution of 1280 x 800 pixels. It has four analogue channels and offers Advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.

Features and Benefits


• Outputs sharper waveform with more signal details

• Has RTM-B1 mixed signal option

• Includes RTM-PK1 application bundle

• Touchscreen display with gesture support like smartphone

• Low noise frontend gives accurate measurements

• Includes probe Interface suitable for all Rohde & Schwarz probes

• Comes with a 'Basic Safety Instructions' guide in different languages

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

RTM3K-COM4, Complete Package contains:


RTM3004 - Digital 4 channel oscilloscope

RTM-B2410 - 1 GHz Bandwidth upgrade

RTM-B1 - Mixed signal, max. 400 MHz, 2.5GSa/s, 16 channels, 100MSa per channel,

RTM-B6 - Arbitrary Waveform and pattern generator with 14 bit resolution, 1 analog channel and 4 digital channels, 50kHz bandwidth, 250MSa/s

RTM-K1 - I2C/SPI serial triggering and decoding

RTM-K2 - UART/RS232 serial triggering and decoding

RTM-K3 - CAN/LIN serial triggering and decoding

RTM-K5 - I2S/LJ/RJ/TDM serial triggering and decoding

RTM-K6 - MIL-1553 serial triggering and decoding

RTM-K7 - ARINC 429 serial triggering and decoding

RTM-K15 - History and segmented memory

RTM-K31 - Power analysis

RTM-K36 - Bode Plot Analysis Range: Up to 25 MHz Source: Internal Generator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy