Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 2-Channel, RSCAL

Subtotal (1 unit)*

£11,804.79

(exc. VAT)

£14,165.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,804.79

*price indicative

RS Stock No.:
179-6239
Mfr. Part No.:
RTM3K-102
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

2

Model Number

RTM3K-102

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

RTM3000

Height

220mm

Length

390mm

Standards/Approvals

No

Width

152mm

Minimum Vertical Sensitivity

0.5mV/div

Calibrated

RSCAL

Maximum Time Base

500s/div

Rise Time

350ps

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

0.5ns/div

Power Source

Mains

Vertical Resolution

10 bit, 16 bit

COO (Country of Origin):
CZ

Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope


The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 40MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has two analogue channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.

Features and Benefits


• Allows multiple functions with software licence such as bandwidth upgrade and spectrum and analysis

• Includes probe Interface suitable for all Rohde & Schwarz probes

• Touchscreen display with gesture support like smartphones

• Optional logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy