Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 179-6218
- Mfr. Part No.:
- RTM3K-22M
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£6,199.63
(exc. VAT)
£7,439.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,199.63 |
*price indicative
- RS Stock No.:
- 179-6218
- Mfr. Part No.:
- RTM3K-22M
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 16 | |
| Model Number | RTM3K-22M | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTM3000 | |
| Standards/Approvals | No | |
| Width | 152mm | |
| Height | 220mm | |
| Length | 390mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 500s/div | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Minimum Time Base | 0.5ns/div | |
| Vertical Resolution | 10 bit, 16 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 16 | ||
Model Number RTM3K-22M | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTM3000 | ||
Standards/Approvals No | ||
Width 152mm | ||
Height 220mm | ||
Length 390mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 500s/div | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
Calibrated UKAS | ||
Power Source Mains | ||
Minimum Time Base 0.5ns/div | ||
Vertical Resolution 10 bit, 16 bit | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 200MHz, memory depth up to 40M sample and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has two channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument proves best choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Touchscreen display with gesture support like smartphones
• Built-in logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 16-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

