Teledyne LeCroy T3DSO2302 T3DSO2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 300MHz - RS Calibrated
- RS Stock No.:
- 177-1325
- Mfr. Part No.:
- T3DSO2302
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 177-1325
- Mfr. Part No.:
- T3DSO2302
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Digital/Analogue | Digital | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 300MHz | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Bench | |
| Series | T3DSO2000 | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Display Type | Colour | |
| Screen Size | 8in | |
| Sample Rate Random | 2 Gsps | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Digital/Analogue Digital | ||
Number of Analogue Channels 2 | ||
Bandwidth 300MHz | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Bench | ||
Series T3DSO2000 | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Display Type Colour | ||
Screen Size 8in | ||
Sample Rate Random 2 Gsps | ||
- COO (Country of Origin):
- CN

