BK Precision Bench Power Supply With RS Calibration

RS Stock No.:
175-9989
Mfr. Part No.:
BK2190E
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Calibrated

RSCAL

COO (Country of Origin):
CN
The 2190E oscilloscope combines performance and value all in one portable solution. With advanced triggering capabilities, long waveform memory up to 40,000 points, and extensive features such as pass/fail limit testing, digital filtering, waveform recorder, and 32 automatic measurements, this oscilloscope offers powerful tools in a small affordable package.

Features and Benefits


100 MHz bandwidth, 1 GSa/s sample rate
Large, 7” widescreen color display with 800 x 480 resolution offers a significantly larger viewing area than typical economy oscilloscopes (5.7”)
32 automatic measurements
FFT plus four additional math functions
Versatile triggering capabilities including pulse width, line-selectable video, slope, and alternating trigger
Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
12 different language user interfaces and context sensitive help
Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
PC software that lets you remotely control the digital storage oscilloscope and capture, save, and analyze waveform data
Front panel USB host port for saving and recalling waveform setups, data, and screen shots from the oscilloscope on to a USB flash drive
LAN and USBTMC compliant USB device port supporting SCPI commands for remote PC control
GPIB connectivity with optional USB-to-GPIB adapter (model AK40G)