Rohde & Schwarz RTM3004 RTM3000 Series Oscilloscope
- RS Stock No.:
- 174-2870
- Mfr. Part No.:
- RTM3K-LSSB
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2870
- Mfr. Part No.:
- RTM3K-LSSB
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 250 Msps | |
| Screen Size | 10.1in | |
| Series | RTM3000 | |
| Minimum Time Base | 0.5ns/div | |
| Safety Category | CAT III 1000 V | |
| Rise Time | 350ps | |
| Display Type | Capacitive Touch Display | |
| Height | 220mm | |
| Power Source | Mains | |
| Maximum Time Base | 500s/div | |
| Vertical Resolution | 10 bit | |
| Dimensions | 390 x 152 x 220mm | |
| Maximum Vertical Sensitivity | 1V/div | |
| Length | 390mm | |
| Weight | 3.3kg | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 250 Msps | ||
Screen Size 10.1in | ||
Series RTM3000 | ||
Minimum Time Base 0.5ns/div | ||
Safety Category CAT III 1000 V | ||
Rise Time 350ps | ||
Display Type Capacitive Touch Display | ||
Height 220mm | ||
Power Source Mains | ||
Maximum Time Base 500s/div | ||
Vertical Resolution 10 bit | ||
Dimensions 390 x 152 x 220mm | ||
Maximum Vertical Sensitivity 1V/div | ||
Length 390mm | ||
Weight 3.3kg | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth of range 100MHz to 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has four analogue channels. It is a mixed signal oscilloscope with 16 channel logical analyser, I2C/ SPI and UART/RS-232 decoding. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This instrument also acts as digital voltmeter for simultaneous and precise measurements.
Features and Benefits
• Outputs sharper waveform with more signal details
• Touchscreen display with gesture support like smartphone
• Includes probe interface suitable for all Rohde & Schwarz probes
• Has low speed serial bus package
• Comes with Basic Safety Instructions' guide in different languages
• Touchscreen display with gesture support like smartphone
• Includes probe interface suitable for all Rohde & Schwarz probes
• Has low speed serial bus package
• Comes with Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Used by service technicians
• R&D troubleshooting
• Production testing

