Rohde & Schwarz RTM3004 RTM3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 174-2869
- Mfr. Part No.:
- RTM3K-HVP4
- Brand:
- Rohde & Schwarz
Stock information currently inaccessible
- RS Stock No.:
- 174-2869
- Mfr. Part No.:
- RTM3K-HVP4
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Benchtop Digital Oscilloscope | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 250 Msps | |
| Screen Size | 10.1in | |
| Series | RTM3000 | |
| Safety Category Level | CAT III | |
| Weight | 3.3kg | |
| Length | 390mm | |
| Maximum Vertical Sensitivity | 1V/div | |
| Height | 220mm | |
| Display Type | Capacitive Touch Display | |
| Rise Time | 350ps | |
| Safety Category Voltage | 1000V | |
| Minimum Time Base | 0.5ns/div | |
| Maximum Time Base | 500s/div | |
| Vertical Resolution | 10 bit | |
| Dimensions | 390 x 152 x 220mm | |
| Safety Category | CAT III 1000 V | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Benchtop Digital Oscilloscope | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 250 Msps | ||
Screen Size 10.1in | ||
Series RTM3000 | ||
Safety Category Level CAT III | ||
Weight 3.3kg | ||
Length 390mm | ||
Maximum Vertical Sensitivity 1V/div | ||
Height 220mm | ||
Display Type Capacitive Touch Display | ||
Rise Time 350ps | ||
Safety Category Voltage 1000V | ||
Minimum Time Base 0.5ns/div | ||
Maximum Time Base 500s/div | ||
Vertical Resolution 10 bit | ||
Dimensions 390 x 152 x 220mm | ||
Safety Category CAT III 1000 V | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth of 100MHz, memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. The digital oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has four analogue channels and offers advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. It also acts as three digit digital voltmeter and six digit frequency counter for simultaneous and precise measurements. It comes with high voltage differential probes in ratio of 100:1 or 1000:1. This instrument has an optional logical analyser.
Features and Benefits
• Outputs sharper waveform with more signal details
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with a 'Basic Safety Instructions' guide in different languages
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with a 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Used by service technicians
• R&D troubleshooting
• Production testing
