Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 174-2840
- Distrelec Article No.:
- 301-01-728
- Mfr. Part No.:
- RTM3K-24
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£4,969.43
(exc. VAT)
£5,963.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,969.43 |
*price indicative
- RS Stock No.:
- 174-2840
- Distrelec Article No.:
- 301-01-728
- Mfr. Part No.:
- RTM3K-24
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | RTM3K-24 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTM3000 | |
| Standards/Approvals | No | |
| Width | 152mm | |
| Length | 390mm | |
| Height | 220mm | |
| Vertical Resolution | 10 bit, 16 bit | |
| Minimum Time Base | 0.5ns/div | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 500s/div | |
| Rise Time | 1.75ns | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number RTM3K-24 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTM3000 | ||
Standards/Approvals No | ||
Width 152mm | ||
Length 390mm | ||
Height 220mm | ||
Vertical Resolution 10 bit, 16 bit | ||
Minimum Time Base 0.5ns/div | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 500s/div | ||
Rise Time 1.75ns | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3004 digital oscilloscope is featured with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 200MHz, memory depth up to 40M sample and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details.
This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has four analogue channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Touchscreen display with gesture support like smartphones
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series, 350 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series, 500 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 16-Channel

