Keysight Technologies DSOX1102A 1000 X Series Bench Oscilloscope, 2 Analogue Channels, 100MHz - RS Calibrated

Subtotal (1 unit)*

£944.00

(exc. VAT)

£1,132.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£944.00

*price indicative

RS Stock No.:
134-6576
Mfr. Part No.:
DSOX1102A + DSOX1B7T102
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Number of Analogue Channels

2

Bandwidth

100MHz

Oscilloscope Type

Bench

Series

1000 X

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Power Source

Mains

Display Type

TFT LCD WVGA

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Screen Size

7in

Sample Rate Random

2 G samples/s

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Dimensions

314 x 165 x 130mm

Record Length

1M points/ch

Weight

3.1kg

Length

314mm

Height

130mm

Rise Time

≤3.5ns

RoHS Status: Exempt

COO (Country of Origin):
CN