RS PRO RSHS820 Digital Handheld Oscilloscope, 2 Analogue Channels, 200MHz - UKAS Calibrated
- RS Stock No.:
- 123-6554
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,288.49
(exc. VAT)
£1,546.19
(inc. VAT)
- RS Stock No.:
- 123-6554
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Analogue Channels | 2 | |
| Digital/Analogue | Digital | |
| Bandwidth | 200MHz | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Handheld | |
| Series | RSHS800 | |
| Calibrated | UKAS | |
| Power Source | Battery, Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2.5ns/div | |
| Screen Size | 144.8mm | |
| Sample Rate Random | 50 (Equivalent) G samples/s, 500 (Real Time) M samples/s | |
| Battery Life | 5 h | |
| Weight | 1.5kg | |
| Battery Type | Rechargeable Li-Ion | |
| Dimensions | 259.5 x 163.2 x 53.3mm | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Record Length | 32M points/ch | |
| Safety Category | CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V | |
| Rise Time | ≤1.7ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Analogue Channels 2 | ||
Digital/Analogue Digital | ||
Bandwidth 200MHz | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Handheld | ||
Series RSHS800 | ||
Calibrated UKAS | ||
Power Source Battery, Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2.5ns/div | ||
Screen Size 144.8mm | ||
Sample Rate Random 50 (Equivalent) G samples/s, 500 (Real Time) M samples/s | ||
Battery Life 5 h | ||
Weight 1.5kg | ||
Battery Type Rechargeable Li-Ion | ||
Dimensions 259.5 x 163.2 x 53.3mm | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Record Length 32M points/ch | ||
Safety Category CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V | ||
Rise Time ≤1.7ns | ||
- COO (Country of Origin):
- CN

