RS PRO IDS207 Digital Storage Oscilloscope, 2 Analogue Channels, 70MHz - UKAS Calibrated
- RS Stock No.:
- 123-3776
- Brand:
- RS PRO
Subtotal (1 unit)*
£953.00
(exc. VAT)
£1,143.60
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £953.00 |
*price indicative
- RS Stock No.:
- 123-3776
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Series | IDS200 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 5 ns/div, 100 (ROLL) ms/div | |
| Screen Size | 7in | |
| Sample Rate Random | 1 G samples/s | |
| Height | 240.2mm | |
| Length | 136mm | |
| Maximum Time Base | 100s/div | |
| Dimensions | 136 x 59.7 x 240.2mm | |
| Record Length | 1M points/ch | |
| Weight | 1.5kg | |
| Rise Time | <5ns | |
| Plug Type | UK | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 300 Vrms, 600 Vrms | |
| Safety Category | CAT II 600 Vrms, CAT III 300 Vrms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Series IDS200 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source Mains | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 5 ns/div, 100 (ROLL) ms/div | ||
Screen Size 7in | ||
Sample Rate Random 1 G samples/s | ||
Height 240.2mm | ||
Length 136mm | ||
Maximum Time Base 100s/div | ||
Dimensions 136 x 59.7 x 240.2mm | ||
Record Length 1M points/ch | ||
Weight 1.5kg | ||
Rise Time <5ns | ||
Plug Type UK | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 300 Vrms, 600 Vrms | ||
Safety Category CAT II 600 Vrms, CAT III 300 Vrms | ||
- COO (Country of Origin):
- TW

