RS PRO ISR6051 Oscilloscope, 2 Analogue Channels, 50MHz - UKAS Calibrated
- RS Stock No.:
- 123-3696
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-3696
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 50MHz | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Minimum Time Base | 0.2µs/div | |
| Dimensions | 370 x 275 x 130mm | |
| Input Capacitance | 25 pF | |
| Maximum Time Base | 0.5s/div | |
| Input Impedance | 1 MΩ | |
| Length | 370mm | |
| Height | 130mm | |
| Weight | 7.2kg | |
| Safety Category Level | CAT I, CAT II, CAT III, CAT IV | |
| Rise Time | 50 ns @ 2 mV/div, 7 ns @ 20 V/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Analogue Channels 2 | ||
Bandwidth 50MHz | ||
Calibrated UKAS | ||
Power Source Mains | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Minimum Time Base 0.2µs/div | ||
Dimensions 370 x 275 x 130mm | ||
Input Capacitance 25 pF | ||
Maximum Time Base 0.5s/div | ||
Input Impedance 1 MΩ | ||
Length 370mm | ||
Height 130mm | ||
Weight 7.2kg | ||
Safety Category Level CAT I, CAT II, CAT III, CAT IV | ||
Rise Time 50 ns @ 2 mV/div, 7 ns @ 20 V/div | ||
- COO (Country of Origin):
- CN
RS PRO Oscilloscope
The RS PRO 50MHz analogue oscilloscope has a built-in 6-digit frequency counter, cursor and numerical readouts, making waveform observation and measurement fast and accurate. It has 2 analogue channels. Set-up saves/recall enable regular set-up to be recalled for ease-of-use and production test applications. Elusive signal details can be revealed using the ALTMAG function to magnify signals (x5, x10x 30).
A digital storage oscilloscope needs to digitally sample a signal before that signal can be displayed. An analogue oscilloscope displays the signal in real-time, with less risk of modifying any part of the original signal. Its ability to measure waveform intensity makes the analogue oscilloscope an instrument of choice in some fields e. G. TV and video.
A digital storage oscilloscope needs to digitally sample a signal before that signal can be displayed. An analogue oscilloscope displays the signal in real-time, with less risk of modifying any part of the original signal. Its ability to measure waveform intensity makes the analogue oscilloscope an instrument of choice in some fields e. G. TV and video.
Features and Benefits
• 400V (dc + ac peak) maximum input to CH1 and CH2
• 8 x 10 1cm divisions
• Bandwidth is 50MHz
• Constructed to EN61010-1 (safety standard) 300V Cat II
• Cursor readout measurement of ΔV, ΔT, 1/ΔT
• Rise time 7/ 50ns
• Sensitivity 1mV to 20V/div in 14 steps
• Timebase 0.2μs to 0.5 sec/div in 20 steps
• Trigger modes Auto, Norm, TV field and TV line
• TV sync triggering for automatic linear focus maintains optimum beam focus
• Variable trigger hold off for stable display of periodic waveforms
• 8 x 10 1cm divisions
• Bandwidth is 50MHz
• Constructed to EN61010-1 (safety standard) 300V Cat II
• Cursor readout measurement of ΔV, ΔT, 1/ΔT
• Rise time 7/ 50ns
• Sensitivity 1mV to 20V/div in 14 steps
• Timebase 0.2μs to 0.5 sec/div in 20 steps
• Trigger modes Auto, Norm, TV field and TV line
• TV sync triggering for automatic linear focus maintains optimum beam focus
• Variable trigger hold off for stable display of periodic waveforms
Applications
• Audio and video recording equipment
• Designing
• Research & Development
• Testing in manufacturing
• Testing of signals voltage in radio broadcasting equipment
• Testing signal voltage in-circuit debugging
• Designing
• Research & Development
• Testing in manufacturing
• Testing of signals voltage in radio broadcasting equipment
• Testing signal voltage in-circuit debugging
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007 standards.
• BS EN 61340-5-1:2007 standards.

