RS PRO ISR6051 Oscilloscope, 2 Analogue Channels, 50MHz - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
123-3695
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Analogue Channels

2

Bandwidth

50MHz

Calibrated

RSCAL

Power Source

Mains

Display Type

LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

20V/div

Minimum Time Base

0.2µs/div

Height

130mm

Maximum Time Base

0.5s/div

Input Capacitance

25 pF

Dimensions

370 x 275 x 130mm

Weight

7.2kg

Length

370mm

Input Impedance

1 MΩ

Safety Category Level

CAT I, CAT II, CAT III, CAT IV

Rise Time

50 ns @ 2 mV/div, 7 ns @ 20 V/div

COO (Country of Origin):
CN

RS PRO Oscilloscope


The RS PRO 50MHz analogue oscilloscope has a built-in 6-digit frequency counter, cursor and numerical readouts, making waveform observation and measurement fast and accurate. It has 2 analogue channels. Set-up saves/recall enable regular set-up to be recalled for ease-of-use and production test applications. Elusive signal details can be revealed using the ALTMAG function to magnify signals (x5, x10x 30).
A digital storage oscilloscope needs to digitally sample a signal before that signal can be displayed. An analogue oscilloscope displays the signal in real-time, with less risk of modifying any part of the original signal. Its ability to measure waveform intensity makes the analogue oscilloscope an instrument of choice in some fields e. G. TV and video.

Features and Benefits


• 400V (dc + ac peak) maximum input to CH1 and CH2
• 8 x 10 1cm divisions
• Bandwidth is 50MHz
• Constructed to EN61010-1 (safety standard) 300V Cat II
• Cursor readout measurement of ΔV, ΔT, 1/ΔT
• Rise time 7/ 50ns
• Sensitivity 1mV to 20V/div in 14 steps
• Timebase 0.2μs to 0.5 sec/div in 20 steps
• Trigger modes Auto, Norm, TV field and TV line
• TV sync triggering for automatic linear focus maintains optimum beam focus
• Variable trigger hold off for stable display of periodic waveforms

Applications


• Audio and video recording equipment
• Designing
• Research & Development
• Testing in manufacturing
• Testing of signals voltage in radio broadcasting equipment
• Testing signal voltage in-circuit debugging

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007 standards.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy