RS PRO IDS2204A Digital Storage Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
- RS Stock No.:
- 123-3636
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-3636
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Series | IDS2000 | |
| Calibrated | UKAS | |
| Interface | CAN, LIN, RS232, USB | |
| Power Source | Mains | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1 ns/div, 100 (ROLL) ms/div | |
| Screen Size | 8in | |
| Sample Rate Random | 2 G samples/s | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit | |
| Dimensions | 380 x 144.4 x 220mm | |
| Record Length | 2M points | |
| Length | 380mm | |
| Height | 220mm | |
| Weight | 4.2kg | |
| Safety Category Level | CAT I, CAT II | |
| Plug Type | UK | |
| Safety Category | CAT I 300 Vrms, CAT II 300 Vrms | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Series IDS2000 | ||
Calibrated UKAS | ||
Interface CAN, LIN, RS232, USB | ||
Power Source Mains | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1 ns/div, 100 (ROLL) ms/div | ||
Screen Size 8in | ||
Sample Rate Random 2 G samples/s | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit | ||
Dimensions 380 x 144.4 x 220mm | ||
Record Length 2M points | ||
Length 380mm | ||
Height 220mm | ||
Weight 4.2kg | ||
Safety Category Level CAT I, CAT II | ||
Plug Type UK | ||
Safety Category CAT I 300 Vrms, CAT II 300 Vrms | ||
Rise Time 1.75ns | ||
- COO (Country of Origin):
- TW

