RS PRO IDS2104A Digital Portable Oscilloscope, 4 Analogue Channels, 100MHz - RS Calibrated

RS Stock No.:
123-3621
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Digital/Analogue

Digital

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

IDS2000

Calibrated

RSCAL

Interface

CAN, LIN, RS232, USB

Power Source

Mains

Display Type

LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1 ns/div, 100ms/div

Screen Size

8in

Sample Rate Random

2 G samples/s

Weight

4.2kg

Vertical Resolution

8 bit

Record Length

2M points

Maximum Time Base

100s/div

Dimensions

380 x 144.4 x 220mm

Safety Category

CAT I 300 V, CAT II 300V

Plug Type

UK

Rise Time

3.5ns

COO (Country of Origin):
TW

RS PRO IDS2104A Bench Digital Storage Oscilloscope, 100 MHz, 4 Channels


Do you need a portable oscilloscope that can measure changes in the voltage of an electrical signal over time? Choose this portable oscilloscope from RS PRO. It graphically displays electrical signals to help you analyse and understand the behaviour of your electronic circuits.
This component uses visual persistence oscilloscope (VPO) technology to distinguish between signals based on their occurrence frequencies, using a grayscale display of electric waveforms. It also allows you to identify the occurrence frequencies among various waveforms by using different colour modes on the high-resolution thin-film-transistor liquid-crystal (TFT LCD) display, ensuring that your readings are accurate and easy to see.

The zoom feature and the play/pause button let you easily navigate the waveforms display. The oscilloscope's waveform refresh rate is extremely fast, so you can study inrush signals and elusive glitches in great detail. Oscilloscopes like this one are commonly used in electronic and electrical engineering, as well as diagnostic, defect debugging, and system development.

Features and Benefits



  • Bandwidth of 100 MHz

  • Can interface

  • Digital

  • Dimensions of 380 (length) x 144.4 (width) x 220 mm (height)

  • LCD display type

  • Lin interface

  • Maximum operating temperature of +50°C

  • Minimum operating temperature of 0°C

  • Maximum time base of 100 s/div

  • Minimum time base of 1 ns/div

  • Maximum vertical sensitivity of 10 V/div

  • Minimum vertical sensitivity of 1 mV/div

  • Four channels

  • Digital storage

  • Portable

  • Europe, UK plug type

  • Mains power source

  • Record length of 2 M points

  • Rise time of 3.5 ns

  • Rs232 interface

  • CAT I 300 V, CAT II 300 V safety category

  • CAT I, CAT II safety category level

  • Safety category voltage of 300 V

  • Sample rate random of 2 GSa/s

  • Screen size of 8 in

  • USB interface

  • Vertical resolution of 8 bit

  • Weight of 4.2 kg