Tektronix TBS2104 TBS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 100MHz - RS Calibrated
- RS Stock No.:
- 122-4823
- Mfr. Part No.:
- TBS2104
- Brand:
- Tektronix
Stock information currently inaccessible
- RS Stock No.:
- 122-4823
- Mfr. Part No.:
- TBS2104
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Series | TBS2000 | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour, TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2ns/div | |
| Screen Size | 9in | |
| Sample Rate Random | 1 G samples/s | |
| Height | 201.5mm | |
| Maximum Time Base | 100s/div | |
| Dimensions | 412.8 x 128.1 x 201.5mm | |
| Record Length | 20M points | |
| Weight | 4.2kg | |
| Vertical Resolution | 8 bit | |
| Length | 412.8mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Series TBS2000 | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour, TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2ns/div | ||
Screen Size 9in | ||
Sample Rate Random 1 G samples/s | ||
Height 201.5mm | ||
Maximum Time Base 100s/div | ||
Dimensions 412.8 x 128.1 x 201.5mm | ||
Record Length 20M points | ||
Weight 4.2kg | ||
Vertical Resolution 8 bit | ||
Length 412.8mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Tektronix Oscilloscope
The Tektronix TBS2000 series oscilloscope has a bandwidth of 100MHz. It is a 4-channel digital storage oscilloscope which offers 32 automated measurements and FFT analysis for simplified waveform analysis. Unlike other oscilloscopes, the TBS2000 provides 10 vertical divisions and 15 horizontal divisions. More signal plus quicker access means better, faster design evaluation. Its display has more room for measurement results and menu information. The instrument's TekVPI probe interface works with traditional BNC connections but also enables wide application coverage with the latest active voltage probes and current probes.
Note:
The Tektronix 5-year warranty covers all parts and labour, excluding probes. TBS2000 Series oscilloscopes are supplied with one 100 MHz, 10x passive probe TPP0100 per analogue channel. Replacement TPP0100 probes are available separately ( 726-0035 ). Other compatible probes available separately include high-voltage passive probe P5100A ( 734-5013 ), differential voltage probe TDP0500 ( 661-3292 ), high-voltage differential probes THDP0200 ( 752-7357 ) & THDP0100 ( 752-7353 ), active voltage probe TAP1500 ( 661-3286 ) and current probes TCP0020 ( 796-2696 ), TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ) & TCP2020 ( 796-6705 ). Other accessories available separately include the TekVPI to TekProbe BNC adapter TPA-BNC ( 697-8814 ), soft transit case ACD2000 ( 575-589 ) & GPIB-to-USB adapter TEK-USB-488 ( 113-143 ).
Supplied with:
100 MHz 10x passive probe TPP0100 (1 per analogue channel), documentation CD, installation and safety manual, programmer manual (on the documentation CD and Tek Web), power cord, calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.
Note:
The Tektronix 5-year warranty covers all parts and labour, excluding probes. TBS2000 Series oscilloscopes are supplied with one 100 MHz, 10x passive probe TPP0100 per analogue channel. Replacement TPP0100 probes are available separately ( 726-0035 ). Other compatible probes available separately include high-voltage passive probe P5100A ( 734-5013 ), differential voltage probe TDP0500 ( 661-3292 ), high-voltage differential probes THDP0200 ( 752-7357 ) & THDP0100 ( 752-7353 ), active voltage probe TAP1500 ( 661-3286 ) and current probes TCP0020 ( 796-2696 ), TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ) & TCP2020 ( 796-6705 ). Other accessories available separately include the TekVPI to TekProbe BNC adapter TPA-BNC ( 697-8814 ), soft transit case ACD2000 ( 575-589 ) & GPIB-to-USB adapter TEK-USB-488 ( 113-143 ).
Supplied with:
100 MHz 10x passive probe TPP0100 (1 per analogue channel), documentation CD, installation and safety manual, programmer manual (on the documentation CD and Tek Web), power cord, calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.
Features and Benefits
Sample rate is 1GSa/s
2M points record length on all the channels
Input impedance of 1Mohm
9in WVGA colour display
Help provide helpful on-screen tips
Built-in scope intro handbook provides operating instructions and oscilloscope fundamentals
2-channel models are highly portable at 2.62kg (5.8lbs)
USB 2.0 host port on front panel for quick and easy data storage
Wi-Fi interface provides wireless communications capability support
USB 2.0 device port on rear panel for easy connection to a PC
LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
Courseware function presents lab exercise guidance on the display
Fully compatible with TekSmartLab lab management software for education
2M points record length on all the channels
Input impedance of 1Mohm
9in WVGA colour display
Help provide helpful on-screen tips
Built-in scope intro handbook provides operating instructions and oscilloscope fundamentals
2-channel models are highly portable at 2.62kg (5.8lbs)
USB 2.0 host port on front panel for quick and easy data storage
Wi-Fi interface provides wireless communications capability support
USB 2.0 device port on rear panel for easy connection to a PC
LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
Courseware function presents lab exercise guidance on the display
Fully compatible with TekSmartLab lab management software for education
Applications
Testing signal voltage in circuit debugging
Testing in manufacturing
Designing
Testing of signals voltage in radio broadcasting equipment
Research and development
Audio and video recording equipment
Testing in manufacturing
Designing
Testing of signals voltage in radio broadcasting equipment
Research and development
Audio and video recording equipment
Certifications
EC Council Directive 2004/108/EC compatible
Safety UL61010-1:2004 approved
CAN/CSA-C22.2 No. 61010.1: 2004 approved
EN61010-1:2001
Safety UL61010-1:2004 approved
CAN/CSA-C22.2 No. 61010.1: 2004 approved
EN61010-1:2001

