Tektronix TBS2074 TBS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz - RS Calibrated
- RS Stock No.:
- 122-4816
- Mfr. Part No.:
- TBS2074
- Brand:
- Tektronix
Stock information currently inaccessible
- RS Stock No.:
- 122-4816
- Mfr. Part No.:
- TBS2074
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Series | TBS2000 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | Colour, TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2ns/div | |
| Screen Size | 9in | |
| Sample Rate Random | 1 G samples/s | |
| Dimensions | 412.8 x 128.1 x 201.5mm | |
| Record Length | 20M points | |
| Weight | 4.2kg | |
| Length | 412.8mm | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Height | 201.5mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Series TBS2000 | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Mains | ||
Display Type Colour, TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2ns/div | ||
Screen Size 9in | ||
Sample Rate Random 1 G samples/s | ||
Dimensions 412.8 x 128.1 x 201.5mm | ||
Record Length 20M points | ||
Weight 4.2kg | ||
Length 412.8mm | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Height 201.5mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

