Tektronix TBS2102 TBS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
122-4809
Mfr. Part No.:
TBS2102
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

TBS2000

Calibrated

RSCAL

Interface

USB

Power Source

Mains

Display Type

Colour, TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

9in

Sample Rate Random

1 G samples/s

Weight

2.6kg

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Length

372.4mm

Dimensions

372.4 x 103.3 x 174.9mm

Height

174.9mm

Record Length

20M points

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy