Metrix OXI 6204 Handheld Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
- RS Stock No.:
- 121-8393
- Mfr. Part No.:
- OXI6204
- Brand:
- Metrix
Stock information currently inaccessible
- RS Stock No.:
- 121-8393
- Mfr. Part No.:
- OXI6204
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Handheld | |
| Calibrated | UKAS | |
| Interface | RS232, USB | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2.5mV/div | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 100 G samples/s | |
| Maximum Time Base | 200s/div | |
| Vertical Resolution | 12 bit | |
| Dimensions | 190 x 215 x 225mm | |
| Record Length | 50000points/ch | |
| Weight | 1.9kg | |
| Length | 190mm | |
| Height | 225mm | |
| Rise Time | 1.9ns | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Safety Category | CAT II 600 V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Handheld | ||
Calibrated UKAS | ||
Interface RS232, USB | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2.5mV/div | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 100 G samples/s | ||
Maximum Time Base 200s/div | ||
Vertical Resolution 12 bit | ||
Dimensions 190 x 215 x 225mm | ||
Record Length 50000points/ch | ||
Weight 1.9kg | ||
Length 190mm | ||
Height 225mm | ||
Rise Time 1.9ns | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
Safety Category CAT II 600 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

