LabNation BVBA Bench, Handheld Oscilloscope, 2 Analogue Channels, 30MHz, 8 Digital Channels - RS Calibrated
- RS Stock No.:
- 117-6090
- Mfr. Part No.:
- 705184339341
- Brand:
- LabNation BVBA
Stock information currently inaccessible
- RS Stock No.:
- 117-6090
- Mfr. Part No.:
- 705184339341
- Brand:
- LabNation BVBA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LabNation BVBA | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 30MHz | |
| Number of Digital Channels | 8 | |
| Oscilloscope Type | Bench, Handheld | |
| Calibrated | RSCAL | |
| Interface | IIC, SPI, UART, USB | |
| Sample Rate Random | 100 (Logic Analyzer) M samples/s, 2 x 100 (Oscilloscope) M samples/s | |
| Vertical Resolution | 8 bit | |
| Weight | 158g | |
| Length | 110mm | |
| Height | 24.2mm | |
| Select all | ||
|---|---|---|
Brand LabNation BVBA | ||
Number of Analogue Channels 2 | ||
Bandwidth 30MHz | ||
Number of Digital Channels 8 | ||
Oscilloscope Type Bench, Handheld | ||
Calibrated RSCAL | ||
Interface IIC, SPI, UART, USB | ||
Sample Rate Random 100 (Logic Analyzer) M samples/s, 2 x 100 (Oscilloscope) M samples/s | ||
Vertical Resolution 8 bit | ||
Weight 158g | ||
Length 110mm | ||
Height 24.2mm | ||
- COO (Country of Origin):
- RO

