Keysight Technologies DSO5034A InfiniiVision 5000 Series PC Based Digital Oscilloscope, 4 Analogue Channels, 300MHz

RS Stock No.:
501-190
Mfr. Part No.:
DSO5034A
Brand:
Agilent Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Agilent Technologies

Bandwidth

300MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Series

InfiniiVision 5000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

6.3in

Sample Rate Random

2 Gsps

Height

188mm

Dimensions

354 x 174 x 188mm

Weight

4.1kg

Record Length

4M points/ch

Length

354mm

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Safety Category Level

CAT I, CAT II

Rise Time

1.17ns

Safety Category

CAT I 300 V, CAT II 100 V

Safety Category Voltage

100 V, 300 V

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy