Tektronix TDS3014C TDS3000 Series, 100MHz Digital Storage Digital Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.:
466-554
Mfr. Part No.:
TDS3014C
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

100MHz

Number of Analogue Channels

4

Calibrated

UKAS

Oscilloscope Type

Digital Storage

Interface

RS232, USB

Sample Rate Random

1.25 Gsps

Screen Size

6.5in

Series

TDS3000

Record Length

10k points/ch

Minimum Vertical Sensitivity

1mV/div

Length

375mm

Maximum Time Base

10s/div

Power Source

Battery, Mains

Vertical Resolution

9 bit

Maximum Vertical Sensitivity

10V/div

Dimensions

375 x 149 x 176mm

Minimum Time Base

4ns/div

Height

176mm

Battery Life

3 h

Weight

3.2kg

Battery Type

Rechargeable Lithium-Ion

Rise Time

3.5ns

Display Type

Colour

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy