Tektronix TDS3000 Series TDS3052C Digital Oscilloscope, Digital Storage, 2 Channels, 500MHz
- RS Stock No.:
- 462-994
- Mfr. Part No.:
- TDS3052C
- Brand:
- Tektronix
- RS Stock No.:
- 462-994
- Mfr. Part No.:
- TDS3052C
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Number of Channels | 2 | |
| Bandwidth | 500MHz | |
| Oscilloscope Type | Digital Storage | |
| Series | TDS3000 | |
| Power Source | Battery, Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 10s/div | |
| Screen Size | 6.5in | |
| Sample Rate Random | 5 Gsps | |
| Battery Type | Rechargeable Lithium-Ion | |
| Vertical Resolution | 9 bit | |
| Model Number p | TDS3052C | |
| Rise Time | 0.7ns | |
| Length | 375mm | |
| Minimum Operating Temperature | 0°C | |
| Record Length | 10k points/ch | |
| Dimensions | 375 x 149 x 176mm | |
| RS232 Interface | Yes | |
| USB Interface | Yes | |
| Maximum Operating Temperature | +50°C | |
| Height | 176mm | |
| Weight | 3.2kg | |
| Battery Life | 3 h | |
| Width | 149mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Number of Channels 2 | ||
Bandwidth 500MHz | ||
Oscilloscope Type Digital Storage | ||
Series TDS3000 | ||
Power Source Battery, Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 10s/div | ||
Screen Size 6.5in | ||
Sample Rate Random 5 Gsps | ||
Battery Type Rechargeable Lithium-Ion | ||
Vertical Resolution 9 bit | ||
Model Number p TDS3052C | ||
Rise Time 0.7ns | ||
Length 375mm | ||
Minimum Operating Temperature 0°C | ||
Record Length 10k points/ch | ||
Dimensions 375 x 149 x 176mm | ||
RS232 Interface Yes | ||
USB Interface Yes | ||
Maximum Operating Temperature +50°C | ||
Height 176mm | ||
Weight 3.2kg | ||
Battery Life 3 h | ||
Width 149mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

