Tektronix TDS3034C TDS3000 Series, 300MHz Digital Storage Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 462-978
- Mfr. Part No.:
- TDS3034C
- Brand:
- Tektronix
Stock information currently inaccessible
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 466-116
Each
£11,894.00
(exc. VAT)
£14,272.80
(inc. VAT)
- RS Stock No.:
- 462-978
- Mfr. Part No.:
- TDS3034C
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 300MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Interface | USB | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 6.5in | |
| Series | TDS3000 | |
| Record Length | 10k points/ch | |
| Length | 375mm | |
| Height | 176mm | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Battery, Mains | |
| Display Type | TFT LCD | |
| Rise Time | 1.2ns | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 3 h | |
| Weight | 3.2kg | |
| Dimensions | 375 x 149 x 176mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 9 bit | |
| Maximum Time Base | 10s/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 300MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Interface USB | ||
Sample Rate Random 2.5 Gsps | ||
Screen Size 6.5in | ||
Series TDS3000 | ||
Record Length 10k points/ch | ||
Length 375mm | ||
Height 176mm | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Battery, Mains | ||
Display Type TFT LCD | ||
Rise Time 1.2ns | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 3 h | ||
Weight 3.2kg | ||
Dimensions 375 x 149 x 176mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 9 bit | ||
Maximum Time Base 10s/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Supplied with
4x P6139A 10x passive probes

