Tektronix MSO Series, MSO24-EU, 200 MHz Ultra Compact Mixed Signal Oscilloscope, 16 Channels, UKAS
- RS Stock No.:
- 350-515
- Mfr. Part No.:
- MSO24-EDU 2-BW-200
- Brand:
- Tektronix
Subtotal (1 unit)*
£3,636.50
(exc. VAT)
£4,363.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,636.50 |
*price indicative
- RS Stock No.:
- 350-515
- Mfr. Part No.:
- MSO24-EDU 2-BW-200
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 16 | |
| Model Number | MSO24-EU | |
| Oscilloscope Type | Ultra Compact | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | USB 2.0, Ethernet | |
| Memory Depth | 10Mpts | |
| Screen Size | 10.1 in | |
| Series | MSO | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Calibrated | UKAS | |
| Display Type | TFT Colour | |
| Safety Category Voltage | 3000Vrms | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 16 | ||
Model Number MSO24-EU | ||
Oscilloscope Type Ultra Compact | ||
Oscilloscope Form Mixed Signal | ||
Interface Type USB 2.0, Ethernet | ||
Memory Depth 10Mpts | ||
Screen Size 10.1 in | ||
Series MSO | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Calibrated UKAS | ||
Display Type TFT Colour | ||
Safety Category Voltage 3000Vrms | ||
- COO (Country of Origin):
- CN
Shipped with TPP0200 200 MHz, 10:1 probe (one per channel), Digital probe P6316, Instrument stand, Installation and safety manual (translated in English, Japanese, and, Simplified Chinese), Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 (compliant) quality system registration, Five-year warranty covering all parts and labor cost on the instrument. One-year warranty covering all parts and labor cost on included probes.
Includes basic serial bus decode options (see list), 50MHz integrated function generator, digital pattern generator, and 16 digital channels
Provides 'peace of mind' with full 5 year total protection (protection against accidental damage included!) for the tough student environment
Special instructional feature that turns off 'Autoset' and other features to provide the starter scope experience.
Use a VESA mount or Kensington Lock to secure to bench
Remote access with TightVNC or Tekscope
Related links
- Tektronix MSO Series 200 MHz Ultra Compact Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO Series 200 MHz Ultra Compact Mixed Signal Oscilloscope RSCAL
- Tektronix MSO Series 100 MHz Ultra Compact Mixed Signal Oscilloscope UKAS
- Tektronix MSO Series 70 MHz Ultra Compact Mixed Signal Oscilloscope UKAS
- Tektronix MSO Series 70 MHz Ultra Compact Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO Series 100 MHz Ultra Compact Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO Series 70 MHz Ultra Compact Mixed Signal Oscilloscope RSCAL
- Tektronix MSO Series 100 MHz Ultra Compact Mixed Signal Oscilloscope RSCAL


