Tektronix MSO24 Series, MSO24, 200 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels, UKAS

Subtotal (1 unit)*

£3,587.70

(exc. VAT)

£4,305.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,587.70

*price indicative

RS Stock No.:
328-168
Mfr. Part No.:
MSO24 2-BW-200 2-MSO 2-ULTIMATE R3
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Mixed Signal Oscilloscope

Bandwidth

200MHz

Number of Channels

16

Model Number

MSO24

Oscilloscope Type

Mixed Signal

Oscilloscope Form

Mixed Signal

Series

MSO24

Standards/Approvals

No

Calibrated

UKAS

COO (Country of Origin):
CN
The Tektronix 2 Series Mixed Signal Oscilloscope features up to 4 analogue channels, 2.5 GS/s sample rate, 16 channel MSO, 50 MHz AFG, 4 bit digital pattern generator, advanced triggers and protocol decode, all in a compact form factor about 1.5 inch thick. This 2 Series mixed signal oscilloscope is the go to oscilloscope for electronic debug and test, no matter where you work.

Capacitive touchscreen and a highly intuitive user interface

Waveform capture rate is more than 4000000 wfms/s

Supports serial trigger and decode with analysis

Arbitrary function generator

Digital pattern generator

Remotely view and control the oscilloscope over a network connection through remote VNC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy