Tektronix MSO46B 4-BW Series, 1GHz Mixed Signal Oscilloscope, 6 Analogue Channels, 48 Digital Channels
- RS Stock No.:
- 328-135
- Mfr. Part No.:
- MSO46B 4-BW 1000 MSO46BR3
- Brand:
- Tektronix
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 328-135
- Mfr. Part No.:
- MSO46B 4-BW 1000 MSO46BR3
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Calibrated | RSCAL | |
| Series | MSO46B 4-BW | |
| Bandwidth | 1 GHz | |
| Oscilloscope Type | Mixed Signal | |
| Product Type | Oscilloscope | |
| Number of Channels | 6 | |
| Depth | 155 mm | |
| Height | 11.299 in | |
| Maximum Time Base | 1000 s/div | |
| Maximum Vertical Sensitivity | 10 V/div | |
| Memory Depth | 62.5 Mpts | |
| Minimum Time Base | 200 ps/div | |
| Screen Size | 338 mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 16 bit | |
| Width | 405 mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Calibrated RSCAL | ||
Series MSO46B 4-BW | ||
Bandwidth 1 GHz | ||
Oscilloscope Type Mixed Signal | ||
Product Type Oscilloscope | ||
Number of Channels 6 | ||
Depth 155 mm | ||
Height 11.299 in | ||
Maximum Time Base 1000 s/div | ||
Maximum Vertical Sensitivity 10 V/div | ||
Memory Depth 62.5 Mpts | ||
Minimum Time Base 200 ps/div | ||
Screen Size 338 mm | ||
Standards/Approvals No | ||
Vertical Resolution 16 bit | ||
Width 405 mm | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.
6 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Related links
- Tektronix MSO46B 4-BW Series 6 Analogue Channels, 48 Digital Channels
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B 4-BW Series 500 MHz Mixed Signal Oscilloscope UKAS
- Tektronix MSO46B 4-BW Series 500 MHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B Series 1 GHz Bench Mixed Signal Oscilloscope, 54 Channels
- Tektronix MSO46B Series 1.5 GHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 200 MHz Bench Mixed Signal Oscilloscope, 6 Channels

