Rohde & Schwarz RTB2 Series, RTB24-200, 200 MHz Digital Oscilloscope, 20 Channels

Subtotal (1 unit)*

£3,233.59

(exc. VAT)

£3,880.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,233.59

*price indicative

RS Stock No.:
278-311
Mfr. Part No.:
RTB24-200
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

20

Model Number

RTB24-200

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

USB

Memory Depth

16kpts

Series

RTB2

Width

390mm

Depth

152mm

Height

220mm

Standards/Approvals

No

Display Type

Capacitive Touch Display

Plug Type

Type A

Rise Time

5ns

Minimum Time Base

1ns/div

Maximum Time Base

500s/div

COO (Country of Origin):
CZ
The Rohde & Schwarz RTB 2 series oscilloscopes combine the power of ten with smart operating concepts, making them the Ideal all purpose tool for students, hobbyists, technicians and engineers. Additionally RTB 2 series oscilloscopes includes an integrated arbitrary waveform generator history and segmented memory capabilities. Furthermore, all RTB 2 models are MSO-ready, allowing the use of up to 16 digital channels with the appropriate probes.

Bandwidth of 70 MHz to 300 MHz

Sample rate of up to 2.5 Gsample/s

Memory depth up to 20 Msample

10 bit ADC resolution

10.1 inch capacitive touchscreen display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy