Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-944
- Mfr. Part No.:
- MXO3-K12
- Brand:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
£1,335.90
(exc. VAT)
£1,603.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,335.90 |
*price indicative
- RS Stock No.:
- 828-944
- Mfr. Part No.:
- MXO3-K12
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz software upgrade transforms your oscilloscope into a powerful signal integrity tool by enabling automated Basic jitter analysis. It allows engineers to track critical timing variations and isolate random phase anomalies in real time without manual calculations.
Automated software tracks timing variations in real time
High resolution 12 bit ADC ensures exceptional measurement accuracy
Fast waveform updates isolate rare random jitter anomalies quickly
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTC1000 Oscilloscope
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC1000
- Rohde & Schwarz CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz TDM) Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz I2C/SPI Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
