Teledyne LeCroy HVD 3000 Series Oscilloscope Probe, Differential Type, 120MHz, 500x, 50x

Unavailable
RS will no longer stock this product.
RS Stock No.:
901-0992
Mfr. Part No.:
HVD3206
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Probe Type

Differential

Attenuation

500x, 50x

Bandwidth

120MHz

Maximum Common Mode Input Voltage

±2000 (dc + pk ac)V

Number of Probes

2

Safety Category Level

CAT I, CAT III

Safety Category Voltage

1000 Vrms, 1500 V dc

Series

HVD 3000

Safety Category

CAT I 2000 V (dc + pk ac), CAT III 1000 Vrms, CAT III 1500 V dc

Rise Time

2.9ns

RoHS Status: Exempt

COO (Country of Origin):
US