Teledyne LeCroy ZS Series ZS4000 Oscilloscope Probe, Active Type, 4GHz, 1:10, ProBus Connector
- RS Stock No.:
- 863-3740
- Mfr. Part No.:
- ZS4000
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3740
- Mfr. Part No.:
- ZS4000
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Active | |
| Attenuation | 1:10 | |
| Bandwidth | 4GHz | |
| Maximum Common Mode Input Voltage | 8V | |
| Connector Type | ProBus | |
| Model Number p | ZS4000 | |
| Number of Probes | 1 | |
| Series | ZS | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Active | ||
Attenuation 1:10 | ||
Bandwidth 4GHz | ||
Maximum Common Mode Input Voltage 8V | ||
Connector Type ProBus | ||
Model Number p ZS4000 | ||
Number of Probes 1 | ||
Series ZS | ||
Supplied with
PCB adapter (x5), square pin adapter, IC tip, bent tip, channel ID clip, copper tape pad (x2), freehand probe holder, narrow ground blade, wide ground blade (x2), micro-grabber (pair), offset ground (x2), pogo ground lead, pogo tip (x3), probe tip - standard (x3), QFPIC clips (set of 2), right angle lead (long), right angle lead (short), right angle socket, straight pin lead (long), straight pin lead (short), Y-lead adapter
