Staubli 99.00170 Oscilloscope Probe, Passive Type, 450MHz, 1:10, BNC Connector
- RS Stock No.:
- 518-0971
- Mfr. Part No.:
- 99.00170
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-0971
- Mfr. Part No.:
- 99.00170
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Probe Type | Passive | |
| Attenuation | 1:10 | |
| Bandwidth | 450MHz | |
| Connector Type | BNC | |
| Model Number p | 99.00170 | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600 V, 1000V | |
| Safety Category | CAT II 1000 V, CAT III 600V | |
| Rise Time | 1ns | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Probe Type Passive | ||
Attenuation 1:10 | ||
Bandwidth 450MHz | ||
Connector Type BNC | ||
Model Number p 99.00170 | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600 V, 1000V | ||
Safety Category CAT II 1000 V, CAT III 600V | ||
Rise Time 1ns | ||
- COO (Country of Origin):
- DE
