GW Instek GDP Series GDP-050 Oscilloscope Probe, Differential Type, 50 MHz, 1000 dB, BNC Connector

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-8150
Distrelec Article No.:
176-26-074
Mfr. Part No.:
GDP-050
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Probe Type

Differential

Product Type

Oscilloscope Probe

Attenuation

1000 dB

Bandwidth

50MHz

Maximum Common Mode Input Voltage

7kV

Connector Type

BNC

Model Number

GDP-050

Series

GDP

Rise Time

14ns

Standards/Approvals

CE

COO (Country of Origin):
TW
The Probe is a high voltage differential probe operates at 50MHz bandwidth, with a rated voltage of 7 kV and a rated current of 35 mA. Its probe type is specifically designed for high voltage applications, distinguished by its black and red color coding for ease of identification.

RoHS compliant

Flexible attenuation option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy