Teledyne LeCroy MCX Series RP4060 Oscilloscope Probe, Power Rail Type, 4 GHz, 1.2x, Coaxial Connector
- RS Stock No.:
- 264-1593
- Distrelec Article No.:
- 303-72-336
- Mfr. Part No.:
- RP4060
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£8,520.00
(exc. VAT)
£10,224.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,520.00 |
*price indicative
- RS Stock No.:
- 264-1593
- Distrelec Article No.:
- 303-72-336
- Mfr. Part No.:
- RP4060
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Power Rail | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1.2x | |
| Bandwidth | 4GHz | |
| Maximum Common Mode Input Voltage | 60V | |
| Connector Type | Coaxial | |
| Model Number | RP4060 | |
| Series | MCX | |
| Rise Time | 110ps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Power Rail | ||
Product Type Oscilloscope Probe | ||
Attenuation 1.2x | ||
Bandwidth 4GHz | ||
Maximum Common Mode Input Voltage 60V | ||
Connector Type Coaxial | ||
Model Number RP4060 | ||
Series MCX | ||
Rise Time 110ps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Teledyne LeCroy, Power/Voltage Rail Probe 4 GHz bandwidth
The RP4060 and RP2060 probes are designed specifically to probe low-impedance DC power/voltage rails. Low attenuation means a lownoise view of small signal variations at high frequency, while the probes built-in offset of up to ±60V enables compensation for the rails DC voltage. The probes high DC input impedance eliminates loading of the low-impedance DC rail.
4 GHz Bandwidth
±60 V Offset Capability
50 kΩ DC Input Impedance
±800 mV Dynamic Range
1.2x Attenuation for low additive noise
MCX terminated cable with wide variety of connections:
Solder-in (4 GHz)
Coaxial Cable to U.FL receptacle (3 GHz)
MCX PCB Mount (4 GHz)
Browser (500 MHz)
Large Offset Range
Permits the DC signal to be displayed in the vertical center of the oscilloscope grid with a high-sensitivity gain setting.
Low Attenuation and Noise
The probe attenuation is a nominal 1.2x coupled to the oscilloscope at DC 50 Ω. This keeps additive noise to a minimum, and makes it exceptionally useful with Teledyne LeCroys 12-bit High Definition oscilloscopes for lowest noise at highest sensitivity gain settings.
High DC Input Impedance
50 kΩ input impedance at DC effectively eliminates probe loading on the DC power/voltage rail and provides for more accurate measurements and signal fidelity.
Applications
Automotive, Power Application, Motor Drive Development, Product Design Application
Related links
- Teledyne LeCroy MCX Series RP2060 Oscilloscope Probe 2 GHz Coaxial Connector
- Keysight Technologies N7020A Series N7020A Oscilloscope Probe 2 GHz Banana Jack, Alligator Clip
- Teledyne LeCroy ZS Series ZS4000 Oscilloscope Probe 4 GHz 10:1, ProBus Connector
- Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe 1.7 GHz ProBus Connector
- Teledyne LeCroy ZS Series ZS1500 Oscilloscope Probe 1.5 GHz ProBus Connector
- Teledyne LeCroy ZS Series ZS1000 Oscilloscope Probe 1 GHz ProBus Connector
- Teledyne LeCroy DL10-HCM Oscilloscope Probe 1 GHz ProBus, Lead Connector
- Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe 1.2 GHz Right Angle Connector, Swivel Tip
