Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Oscilloscopes & Accessories
Oscilloscope Probes
Metrix HX Series HX0027 Oscilloscope Probe, High Voltage Type, 30MHz, 1:1000dB
RS Stock No.:
229-6084
Mfr. Part No.:
HX0027
Brand:
Metrix
Technical Reference
View this category
Discontinued product
RS Stock No.:
229-6084
Mfr. Part No.:
HX0027
Brand:
Metrix
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Metrix HX series high frequency probe designed mounted on a patented ceramic support, with the elements adjusted by laser.
Interchangeable spring-mounted tip
1/1000 probe with 30 MHz bandwidth
Attribute
Value
Probe Type
High Voltage
Attenuation
1:1000dB
Bandwidth
30MHz
Maximum Common Mode Input Voltage
20000V
Model Number p
HX0027
Series
HX
Related links
RS PRO 175mm LCD Inclinometer
CK Polyester, 4 Pocket Tool Belt Pouch
Connector Tool Kits
Crimp Tool Positioners, Turrets & Locators
Insertion & Extraction Tools
Hammers
IDC Tools
DeWALT DCV100 18V Leaf Blower