CALTEST CT4386 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- RS Stock No.:
- 735-667
- Mfr. Part No.:
- CT4386
- Brand:
- CALTEST
Subtotal (1 unit)*
£16.93
(exc. VAT)
£20.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.93 |
*price indicative
- RS Stock No.:
- 735-667
- Mfr. Part No.:
- CT4386
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Accessory Type | Replacement Sprung Hook | |
| Product Type | Oscilloscope Probe Accessory | |
| For Use With | Oscilloscope Probe | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Accessory Type Replacement Sprung Hook | ||
Product Type Oscilloscope Probe Accessory | ||
For Use With Oscilloscope Probe | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The CALTEST insulated spring hook probe is designed for safe and effective electrical measurements, offering high performance and reliability for users in various applications.
IEC Rating of 1,000V CAT III ensures protection in hazardous environments
Max current capacity of 20 A caters to demanding measurement needs
Compact dimensions of 121.2 x 22.8 mm make it easy to handle and use
Specifications and appearance may undergo updates to enhance functionality
Related links
- CALTEST CT2709A-0 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT3647-8 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- Teledyne LeCroy PP005-HOOK Replacement Sprung Hook Sprung Hook, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-001 Replacement Sprung Hook Sprung Hook, For Use With Oscilloscope Probe
- Keysight Technologies N4831A Sprung Hook Tip Adapter Sprung Hook, For Use With N2870A Series 2.5 mm Passive Probes
- Teledyne LeCroy PK007-019 Replacement Pico Hook Pico Hook, For Use With Oscilloscope Probe
- Pico Technology TA089 Shrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoConnect 442 Differential Probe
- Pico Technology TA090 Shrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoConnect 442 Differential Probe
