CALTEST,Accessory Kit BNC Female Adapter To 4mm Banana Plug Adapter 220 mm,For Use With Oscilloscope 80mm 160 mm

Subtotal (1 unit)*

£177.46

(exc. VAT)

£212.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.46

*price indicative

RS Stock No.:
717-424
Mfr. Part No.:
CT3744
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Oscilloscope Kit

For Use With

Oscilloscope

Kit Type

Accessory Kit

Kit Contents

BNC Female Adapter To 4mm Banana Plug Adapter

Height

220mm

Length

160mm

Width

80mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The CALTEST Oscilloscope Probe and Adapter Kit contains the most popular and common scope interconnects Plus the addition of a deluxe 500 MHz oscilloscope probe with accessories. Everything needed to start working with your scope or replacement of accessories that seem to have been misplaced. Kit Contains- (1) BNC female-male-female Tee Adapter, 50 (1) BNC female Adapter to 4mm Banana Plug Adapter, (1) BNC male Cable, 50 , RG-58C/U, 100 cm (40"), (1) Oscilloscope Probe Deluxe Kit, 500 MHz, 1.2m, (1) BNC male terminator, 50 1%,500 MHz, and (1) BNC-male to IC Clips, 50 , RG-58C/U, 100 cm (40").

Six (6) piece kit for Oscilloscopes

Includes addition of a deluxe 500 MHz oscilloscope probe with accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy