CALTEST,Accessory Kit 1x BNC Adapter 220 mm,For Use With Oscilloscope Probe 80mm 160 mm
- RS Stock No.:
- 717-423
- Mfr. Part No.:
- CT3743
- Brand:
- CALTEST
Subtotal (1 unit)*
£81.02
(exc. VAT)
£97.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.02 |
*price indicative
- RS Stock No.:
- 717-423
- Mfr. Part No.:
- CT3743
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Kit | |
| For Use With | Oscilloscope Probe | |
| Kit Type | Accessory Kit | |
| Kit Contents | 1x BNC Adapter | |
| Height | 220mm | |
| Length | 160mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Kit | ||
For Use With Oscilloscope Probe | ||
Kit Type Accessory Kit | ||
Kit Contents 1x BNC Adapter | ||
Height 220mm | ||
Length 160mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The CALTEST Oscilloscope Probe and Adapter Kit contains Plus the addition of a switchable 2 position, 100 MHz oscilloscope probe. Kit is Ideal for schools where accessories seem to disappear and replacements are commonly needed.
Enhanced connector grade
RoHS compliant
Related links
- CALTESTFor Use With Oscilloscope 80mm 160 mm
- CALTESTFor Use With Oscilloscope 80mm 160 mm
- CALTESTFor Use With Oscilloscope 30mm CT3668 80 mm
- CALTEST Accessory Kit for use with Frequency Counter With BNC Male Cable
- Teledyne LeCroy Colour Coding Rings Set (2) BNC Adaptor (1),
- Teledyne LeCroyFor Use With Probe PKIT4-5MM-101
- Pico Technology Picoconnect 441 1:1 Passive
- Keysight Technologies N287XA Series N2870A Oscilloscope Probe 35 MHz BNC Connector
