Phoenix Contact PSR-PC40-2NO-1DO-24DC-SP, 24V dc Coupling Relay
- RS Stock No.:
- 884-1177
- Mfr. Part No.:
- 2700589
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£151.83
(exc. VAT)
£182.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £151.83 |
| 5 + | £145.75 |
*price indicative
- RS Stock No.:
- 884-1177
- Mfr. Part No.:
- 2700589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coupling Relay | |
| Mount Type | DIN Rail | |
| Series | PSR-PC40-2NO-1DO-24DC-SP | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Contact Current | 75mA | |
| Maximum Operating Temperature | 70°C | |
| Height | 114.5mm | |
| Length | 114.5mm | |
| Width | 7mm | |
| Hazardous Area Certification | ATEX | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coupling Relay | ||
Mount Type DIN Rail | ||
Series PSR-PC40-2NO-1DO-24DC-SP | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Contact Current 75mA | ||
Maximum Operating Temperature 70°C | ||
Height 114.5mm | ||
Length 114.5mm | ||
Width 7mm | ||
Hazardous Area Certification ATEX | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
PSR Mini PC40 Optocouplers
The PSR Mini PC40 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-oriented manner.
Used in applications up to SIL 3 according to IEC 61508 & EN61511
Used for safety-related switching off
12.5mm housing width
Approved for Class l, Zone 2 applications
Integrated DCS test pulse filter
Low inrush current
2 undelayed enabling current paths
1 digital signal output
Option of screw or spring-cage terminal blocks for plug-in
Standards
IEC 61508, EN 61511
Related links
- Phoenix Contact PSR-PC40-2NO-1DO-24DC-SC, 24 V dc Coupling Relay
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SP 2 Safety Contacts, 2
- Phoenix Contact PSR-PC20-1NO-1NC-24DC-SP, 24 V dc Coupling Relay
- Phoenix Contact PSR-PS40-1NO-1DO-24DC-SC, 24 V dc Coupling Relay
- Phoenix Contact PSR-MC20-3NO-1DO-24DC-SP 3 Safety Contacts, 3
- Phoenix Contact PSR-MC34-3NO-1DO-24DC-SP 3 Safety Contacts, 3
- Phoenix Contact PSR-MC40-3NO-1DO-24DC-SP 3 Safety Contacts, 3
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SC 2 Safety Contacts, 2
