Infineon, PVG612ASPBF AC/DC Input, Input MOSFET Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-3439
Mfr. Part No.:
PVG612ASPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC, DC

Typical Rise Time

3.5ms

Maximum Input Current

25 mA

Isolation Voltage

4000 Vrms

Typical Fall Time

0.5ms

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy