onsemi, FOD2712AR2 DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 808-8711
- Mfr. Part No.:
- FOD2712AR2
- Brand:
- onsemi
Subtotal (1 tape of 10 units)*
£3.17
(exc. VAT)
£3.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.317 | £3.17 |
*price indicative
- RS Stock No.:
- 808-8711
- Mfr. Part No.:
- FOD2712AR2
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 2500 Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 2500 Vrms | ||
Maximum Current Transfer Ratio 200% | ||
