Broadcom, HCPL-0314-000E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 696-1276
- Mfr. Part No.:
- HCPL-0314-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 696-1276
- Mfr. Part No.:
- HCPL-0314-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 12 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 12 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 50ns | ||
- COO (Country of Origin):
- PH
