onsemi, HCPL2631S DC Input Logic Gate Output Dual Optocoupler, Surface Mount, 8-Pin MDIP
- RS Stock No.:
- 807-6654
- Mfr. Part No.:
- HCPL2631SD
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-6654
- Mfr. Part No.:
- HCPL2631SD
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50µs | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 2500 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 12µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 50µs | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 2500 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 12µs | ||
