onsemi, 4N26M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available

Subtotal (1 pack of 25 units)*

£9.875

(exc. VAT)

£11.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100£0.395£9.88
125 - 225£0.284£7.10
250 - 1225£0.226£5.65
1250 +£0.168£4.20

*price indicative

RS Stock No.:
805-1163
Mfr. Part No.:
4N26M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

3 A

Isolation Voltage

7500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

20%

Typical Fall Time

2µs

Related links