onsemi, 4N27M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 805-1160
- Mfr. Part No.:
- 4N27M
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.875
(exc. VAT)
£11.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.395 | £9.88 |
| 125 - 225 | £0.284 | £7.10 |
| 250 - 1225 | £0.226 | £5.65 |
| 1250 + | £0.168 | £4.20 |
*price indicative
- RS Stock No.:
- 805-1160
- Mfr. Part No.:
- 4N27M
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 3 A | |
| Isolation Voltage | 7500 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 10% | |
| Typical Fall Time | 2µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 3 A | ||
Isolation Voltage 7500 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 10% | ||
Typical Fall Time 2µs | ||
